
SER0061 | |
|---|---|
DigiKey Part Number | 1738-SER0061-ND |
Manufacturer | |
Manufacturer Product Number | SER0061 |
Description | 45KG TORQUE CORELESS WATERPROOF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 6 ~ 8.4VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Positional Rotation | |
Voltage - Rated | 6 ~ 8.4VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 486.1 / 3432 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 624.93 / 4412.99 | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 438,42000 | kr 438,42 |
| Unit Price without VAT: | kr 438,42000 |
|---|---|
| Unit Price with VAT: | kr 548,02500 |










