
340-015-1 | |
|---|---|
DigiKey Part Number | 1286-340-015-1-ND |
Manufacturer | |
Manufacturer Product Number | 340-015-1 |
Description | SOLDERLESS BREADBOARD KIT: SMALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.50" L x 1.75" W (165.1mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 1 | |
Number of Tie Points (Total) | 730 | |
Number of 5-Tie Point Terminals | 126 | |
Size / Dimension | 6.50" L x 1.75" W (165.1mm x 44.5mm) | |
Includes | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 70,26000 | kr 70,26 |
| Unit Price without VAT: | kr 70,26000 |
|---|---|
| Unit Price with VAT: | kr 87,82500 |











