270 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.6A DCR 60mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.6A DCR 60mOhm (Typ)
CMS2-2-R

CMS2-7-R

DigiKey Part Number
513-1789-2-ND - Tape & Reel (TR)
513-1789-1-ND - Cut Tape (CT)
513-1789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS2-7-R
Description
CMC 270UH 1.6A 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.6A DCR 60mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS2-7-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
270 µH @ 100 kHz
Current Rating (Max)
1.6A
DC Resistance (DCR) (Max)
60mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 32,77000kr 32,77
10kr 26,94700kr 269,47
25kr 24,92640kr 623,16
50kr 23,50320kr 1 175,16
100kr 22,16040kr 2 216,04
250kr 21,45084kr 5 362,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 21,83078kr 17 464,62
1 600kr 20,59111kr 32 945,78
2 400kr 19,89998kr 47 759,95
4 000kr 19,85073kr 79 402,92
Manufacturers Standard Package
Unit Price without VAT:kr 32,77000
Unit Price with VAT:kr 40,96250