32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-.327-CDX-1293

DigiKey Part Number
50-ECX-.327-CDX-1293TR-ND - Tape & Reel (TR)
50-ECX-.327-CDX-1293CT-ND - Cut Tape (CT)
50-ECX-.327-CDX-1293DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX-.327-CDX-1293
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-.327-CDX-1293 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±5ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 860
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,84000kr 7,84
10kr 6,80500kr 68,05
25kr 6,43280kr 160,82
50kr 6,16520kr 308,26
100kr 5,91000kr 591,00
250kr 5,58876kr 1 397,19
500kr 5,15838kr 2 579,19
1 000kr 5,11425kr 5 114,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,80341kr 14 410,23
6 000kr 4,60497kr 27 629,82
9 000kr 4,49279kr 40 435,11
15 000kr 4,35541kr 65 331,15
21 000kr 4,26730kr 89 613,30
Manufacturers Standard Package
Unit Price without VAT:kr 7,84000
Unit Price with VAT:kr 9,80000