ESP32-C6-WROOM-1-N8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-C6-WROOM-1-N8
ESP32-C6-WROOM-1-N8

ESP32-C6-WROOM-1-N8

DigiKey Part Number
1965-ESP32-C6-WROOM-1-N8TR-ND - Tape & Reel (TR)
1965-ESP32-C6-WROOM-1-N8CT-ND - Cut Tape (CT)
1965-ESP32-C6-WROOM-1-N8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C6-WROOM-1-N8
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-C6-WROOM-1-N8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-C6
Memory Size
8MB Flash
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
28-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 54,07000kr 54,07
10kr 46,83800kr 468,38
25kr 44,30880kr 1 107,72
100kr 40,83220kr 4 083,22
250kr 38,74820kr 9 687,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr 31,45978kr 20 448,86
Manufacturers Standard Package
Unit Price without VAT:kr 54,07000
Unit Price with VAT:kr 67,58750