ESP32-S3-WROOM-1-N8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-WROOM-1-N8

DigiKey Part Number
5407-ESP32-S3-WROOM-1-N8TR-ND - Tape & Reel (TR)
5407-ESP32-S3-WROOM-1-N8CT-ND - Cut Tape (CT)
5407-ESP32-S3-WROOM-1-N8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S3-WROOM-1-N8
Description
RF TXRX MODULE WIFI PCB TRACE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-WROOM-1-N8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-S3
Memory Size
8MB Flash
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 421
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 55,18000kr 55,18
10kr 47,78200kr 477,82
25kr 45,20520kr 1 130,13
100kr 41,65840kr 4 165,84
250kr 39,53420kr 9 883,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr 37,48915kr 24 367,95
1 300kr 36,10737kr 46 939,58
1 950kr 35,33664kr 68 906,45
Manufacturers Standard Package
Unit Price without VAT:kr 55,18000
Unit Price with VAT:kr 68,97500