ESP32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32 Series
ESP RainMker: End-to-end platform for Makers to quickly realize ideas

ESP32-PICO-D4

DigiKey Part Number
1904-1029-2-ND - Tape & Reel (TR)
1904-1029-1-ND - Cut Tape (CT)
1904-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-PICO-D4
Description
RF TXRX MOD BLUETOOTH WIFI SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-PICO-D4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-98.4dBm
Serial Interfaces
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Type
-
Utilized IC / Part
ESP32
Memory Size
4MB Flash
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
48-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 421
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 68,25000kr 68,25
10kr 59,15000kr 591,50
25kr 55,98000kr 1 399,50
100kr 51,62900kr 5 162,90
250kr 49,02196kr 12 255,49
500kr 47,18180kr 23 590,90
1 000kr 45,44791kr 45 447,91
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 45,22975kr 90 459,50
Manufacturers Standard Package
Unit Price without VAT:kr 68,25000
Unit Price with VAT:kr 85,31250