56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3

DigiKey Part Number
1965-ESP32-S3-ND
Manufacturer
Manufacturer Product Number
ESP32-S3
Description
IC RF TXRX+MCU BLE 56QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.412GHz ~ 2.484GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
150Mbps
Power - Output
21dBm
Sensitivity
-98.4dBm
Memory Size
-
Serial Interfaces
I2C, I2S, SPI, UART, USB
GPIO
30
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 18,59000kr 18,59
Unit Price without VAT:kr 18,59000
Unit Price with VAT:kr 23,23750