ESP32-S3-BOX-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-BOX-3

DigiKey Part Number
1965-ESP32-S3-BOX-3-ND
Manufacturer
Manufacturer Product Number
ESP32-S3-BOX-3
Description
EVAL BOARD FOR ESP32-S3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ESP32-S3 ESP32-S Voice Recognition Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Active
Type
Audio
Function
Voice Recognition
Embedded
Yes
Utilized IC / Part
ESP32-S3
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 492,50000kr 492,50
Unit Price without VAT:kr 492,50000
Unit Price with VAT:kr 615,62500