ESP32-S3-BOX-3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3-BOX-3B
ESP32-S3-BOX-3B

ESP32-S3-BOX-3B

DigiKey Part Number
1965-ESP32-S3-BOX-3B-ND
Manufacturer
Manufacturer Product Number
ESP32-S3-BOX-3B
Description
ESP32-S3-BOX-3B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
The ESP32-S3-BOX-3B Evaluation Board from Espressif Systems is a versatile development platform designed for RF, RFID, and wireless applications. It features the powerful ESP32-S3-WROOM-1N116R16V module, offering ample memory and RAM to support complex computations and multitasking. With support for 802.11 b/g/n Wi-Fi and Bluetooth® 5.x (BLE) connectivity, operating at 2.4GHz, it is perfect for IoT applications requiring reliable wireless communication.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S3
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 439,73000kr 439,73
Unit Price without VAT:kr 439,73000
Unit Price with VAT:kr 549,66250