Attachment 2-ESP32-S3-WROOM-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-WROOM-1-N16R2

DigiKey Part Number
5407-ESP32-S3-WROOM-1-N16R2TR-ND - Tape & Reel (TR)
5407-ESP32-S3-WROOM-1-N16R2CT-ND - Cut Tape (CT)
5407-ESP32-S3-WROOM-1-N16R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S3-WROOM-1-N16R2
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-WROOM-1-N16R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-103.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-S3R2
Memory Size
16MB Flash, 384kB ROM, 2MB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
95mA ~ 97mA
Current - Transmitting
285mA ~ 355mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
41-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 654
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 61,61000kr 61,61
10kr 53,40100kr 534,01
25kr 50,53240kr 1 263,31
100kr 46,58640kr 4 658,64
250kr 44,22280kr 11 055,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr 41,94808kr 27 266,25
1 300kr 40,41121kr 52 534,57
1 950kr 39,55404kr 77 130,38
Manufacturers Standard Package
Unit Price without VAT:kr 61,61000
Unit Price with VAT:kr 77,01250