I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6424ARGJR

DigiKey Part Number
296-27844-2-ND - Tape & Reel (TR)
296-27844-1-ND - Cut Tape (CT)
296-27844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA6424ARGJR
Description
IC XPNDR 400KHZ I2C SMBUS 32UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TCA6424ARGJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
24
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-UQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 878
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,14000kr 27,14
10kr 20,21300kr 202,13
25kr 18,48560kr 462,14
100kr 16,59020kr 1 659,02
250kr 15,68560kr 3 921,40
500kr 15,14022kr 7 570,11
1 000kr 14,69145kr 14 691,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 14,13703kr 42 411,09
6 000kr 13,86581kr 83 194,86
Manufacturers Standard Package
Unit Price without VAT:kr 27,14000
Unit Price with VAT:kr 33,92500