Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4S012DRYR

DigiKey Part Number
296-24244-2-ND - Tape & Reel (TR)
296-24244-1-ND - Cut Tape (CT)
296-24244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4S012DRYR
Description
TVS DIODE 5.5VWM 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4S012DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
Yes
Applications
USB
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 972
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,94000kr 6,94
10kr 4,62300kr 46,23
100kr 3,16610kr 316,61
500kr 2,50270kr 1 251,35
1 000kr 2,12217kr 2 122,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,99010kr 9 950,50
10 000kr 1,79913kr 17 991,30
15 000kr 1,76395kr 26 459,25
25 000kr 1,73380kr 43 345,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,94000
Unit Price with VAT:kr 8,67500