15-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD8S009DSMR

DigiKey Part Number
296-23829-2-ND - Tape & Reel (TR)
296-23829-1-ND - Cut Tape (CT)
296-23829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD8S009DSMR
Description
TVS DIODE 5.5VWM 15SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 15-SON
Datasheet
 Datasheet
EDA/CAD Models
TPD8S009DSMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
25W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 962
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,29000kr 18,29
10kr 15,27800kr 152,78
100kr 12,41000kr 1 241,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,13895kr 30 416,85
Manufacturers Standard Package
Unit Price without VAT:kr 18,29000
Unit Price with VAT:kr 22,86250