32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3320C-EZK-TR

DigiKey Part Number
USB3320C-EZK-TR-ND - Tape & Reel (TR)
USB3320C-EZK-CT-ND - Cut Tape (CT)
USB3320C-EZK-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3320C-EZK-TR
Description
IC TRANSCEIVER HALF 1/1 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
USB3320C-EZK-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 397
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,81000kr 21,81
25kr 18,09200kr 452,30
100kr 16,58420kr 1 658,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 16,58425kr 82 921,25
Manufacturers Standard Package
Unit Price without VAT:kr 21,81000
Unit Price with VAT:kr 27,26250