14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E05U06DQAR

DigiKey Part Number
296-35765-2-ND - Tape & Reel (TR)
296-35765-1-ND - Cut Tape (CT)
296-35765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E05U06DQAR
Description
TVS DIODE 5.5VWM 14VC 10USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4E05U06DQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 180
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,03000kr 6,03
10kr 3,70900kr 37,09
100kr 2,36600kr 236,60
500kr 1,78666kr 893,33
1 000kr 1,59972kr 1 599,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,36188kr 4 085,64
6 000kr 1,24200kr 7 452,00
9 000kr 1,18091kr 10 628,19
15 000kr 1,11226kr 16 683,90
21 000kr 1,07159kr 22 503,39
30 000kr 1,03208kr 30 962,40
75 000kr 0,97997kr 73 497,75
Manufacturers Standard Package
Unit Price without VAT:kr 6,03000
Unit Price with VAT:kr 7,53750