14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 14-USON (3.5x1.35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD6E05U06RVZR

DigiKey Part Number
296-39349-2-ND - Tape & Reel (TR)
296-39349-1-ND - Cut Tape (CT)
296-39349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD6E05U06RVZR
Description
TVS DIODE 5.5VWM 14VC 14USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 14-USON (3.5x1.35)
Datasheet
 Datasheet
EDA/CAD Models
TPD6E05U06RVZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 680
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,26000kr 11,26
10kr 8,17100kr 81,71
100kr 5,54820kr 554,82
500kr 4,67492kr 2 337,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,81938kr 11 458,14
Manufacturers Standard Package
Unit Price without VAT:kr 11,26000
Unit Price with VAT:kr 14,07500