Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9517ADGKR

DigiKey Part Number
296-39220-2-ND - Tape & Reel (TR)
296-39220-1-ND - Cut Tape (CT)
296-39220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9517ADGKR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9517ADGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,56000kr 11,56
10kr 8,37200kr 83,72
25kr 7,56640kr 189,16
100kr 6,68490kr 668,49
250kr 6,26380kr 1 565,95
500kr 6,01030kr 3 005,15
1 000kr 5,80154kr 5 801,54
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,58120kr 13 953,00
5 000kr 5,44839kr 27 241,95
7 500kr 5,38188kr 40 364,10
12 500kr 5,30819kr 66 352,38
17 500kr 5,26514kr 92 139,95
Manufacturers Standard Package
Unit Price without VAT:kr 11,56000
Unit Price with VAT:kr 14,45000