12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLA2528IRTER

DigiKey Part Number
296-TLA2528IRTERTR-ND - Tape & Reel (TR)
296-TLA2528IRTERCT-ND - Cut Tape (CT)
296-TLA2528IRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLA2528IRTER
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLA2528IRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
-
Number of Inputs
8
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
-
Voltage - Supply, Analog
2.35V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 068
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,96000kr 31,96
10kr 23,97200kr 239,72
25kr 21,97160kr 549,29
100kr 19,77230kr 1 977,23
250kr 18,72420kr 4 681,05
500kr 18,09240kr 9 046,20
1 000kr 17,57246kr 17 572,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 16,93024kr 50 790,72
6 000kr 16,61593kr 99 695,58
Manufacturers Standard Package
Unit Price without VAT:kr 31,96000
Unit Price with VAT:kr 39,95000