Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP1075DSGR

DigiKey Part Number
296-TMP1075DSGRTR-ND - Tape & Reel (TR)
296-TMP1075DSGRCT-ND - Cut Tape (CT)
296-TMP1075DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1075DSGR
Description
IC TEMP SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP1075DSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode, One-Shot
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-40°C ~ 75°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 939
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
5kr 4,06000kr 20,30
10kr 3,83900kr 38,39
25kr 3,57800kr 89,45
50kr 3,39920kr 169,96
100kr 3,23640kr 323,64
500kr 2,90776kr 1 453,88
1 000kr 2,78584kr 2 785,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,61313kr 7 839,39
6 000kr 2,51587kr 15 095,22
9 000kr 2,46277kr 22 164,93
15 000kr 2,39961kr 35 994,15
21 000kr 2,36016kr 49 563,36
30 000kr 2,32012kr 69 603,60
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500