4 Circuit IC Switch 2:1 4.5Ohm 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1574RSVR

DigiKey Part Number
296-53445-2-ND - Tape & Reel (TR)
296-53445-1-ND - Cut Tape (CT)
296-53445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1574RSVR
Description
IC SWITCH SPDT X 4 4.5OHM 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 4.5Ohm 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1574RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35µs, 95ns
-3db Bandwidth
2GHz
Charge Injection
3.5pC
Channel Capacitance (CS(off), CD(off))
3.5pF, 3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 233
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,73000kr 6,73
10kr 4,75400kr 47,54
25kr 4,26560kr 106,64
100kr 3,72990kr 372,99
250kr 3,47324kr 868,31
500kr 3,31844kr 1 659,22
1 000kr 3,26014kr 3 260,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,03403kr 9 102,09
6 000kr 2,95707kr 17 742,42
9 000kr 2,91855kr 26 266,95
15 000kr 2,87587kr 43 138,05
21 000kr 2,85092kr 59 869,32
30 000kr 2,82693kr 84 807,90
Manufacturers Standard Package
Unit Price without VAT:kr 6,73000
Unit Price with VAT:kr 8,41250