2 Circuit IC Switch 2:1 8Ohm 10-UQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX121NKGR

DigiKey Part Number
296-TMUX121NKGRTR-ND - Tape & Reel (TR)
296-TMUX121NKGRCT-ND - Cut Tape (CT)
296-TMUX121NKGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX121NKGR
Description
2-PF, 3.3-V, 2:1 (SPDT), 2-CHANN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 8Ohm 10-UQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TMUX121NKGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - NO
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm (Max)
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
16µs, 500ns
-3db Bandwidth
3GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-64dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 663
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,44000kr 8,44
10kr 6,01000kr 60,10
25kr 5,40760kr 135,19
100kr 4,74610kr 474,61
250kr 4,43168kr 1 107,92
500kr 4,24212kr 2 121,06
1 000kr 4,08593kr 4 085,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,89299kr 11 678,97
6 000kr 3,79856kr 22 791,36
9 000kr 3,75127kr 33 761,43
15 000kr 3,69889kr 55 483,35
21 000kr 3,66829kr 77 034,09
Manufacturers Standard Package
Unit Price without VAT:kr 8,44000
Unit Price with VAT:kr 10,55000