Power Switch/Driver 2:1 N-Channel 2.5A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2116DRLR

DigiKey Part Number
296-TPS2116DRLRTR-ND - Tape & Reel (TR)
296-TPS2116DRLRCT-ND - Cut Tape (CT)
296-TPS2116DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2116DRLR
Description
1.6-V TO 5.5-V, 40-M, 2.5-A, LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:1 N-Channel 2.5A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS2116DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
1.6V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
42mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-583
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 799
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,05000kr 9,05
10kr 6,50300kr 65,03
25kr 5,86160kr 146,54
100kr 5,15310kr 515,31
250kr 4,81564kr 1 203,91
500kr 4,61240kr 2 306,20
1 000kr 4,44485kr 4 444,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 4,19358kr 16 774,32
8 000kr 4,10022kr 32 801,76
12 000kr 4,05348kr 48 641,76
20 000kr 4,00167kr 80 033,40
Manufacturers Standard Package
Unit Price without VAT:kr 9,05000
Unit Price with VAT:kr 11,31250