Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22810DBVR

DigiKey Part Number
296-45297-2-ND - Tape & Reel (TR)
296-45297-1-ND - Cut Tape (CT)
296-45297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22810DBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22810DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
79mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 798
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,63000kr 5,63
10kr 3,95000kr 39,50
25kr 3,53800kr 88,45
100kr 3,08160kr 308,16
250kr 2,86412kr 716,03
500kr 2,73266kr 1 366,33
1 000kr 2,62442kr 2 624,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,49074kr 7 472,22
6 000kr 2,42531kr 14 551,86
9 000kr 2,39255kr 21 532,95
15 000kr 2,35626kr 35 343,90
21 000kr 2,33505kr 49 036,05
30 000kr 2,31465kr 69 439,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,63000
Unit Price with VAT:kr 7,03750