56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3R8

DigiKey Part Number
1904-ESP32-S3R8TR-ND - Tape & Reel (TR)
1904-ESP32-S3R8CT-ND - Cut Tape (CT)
1904-ESP32-S3R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S3R8
Description
IC RF TXRX+MCU BLE 56QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.412GHz ~ 2.484GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
150Mbps
Power - Output
21dBm
Sensitivity
-98.4dBm
Memory Size
8MB PSRAM
Serial Interfaces
I2C, I2S, SPI, UART, USB
GPIO
30
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 097
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,12000kr 23,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 22,91638kr 45 832,76
Manufacturers Standard Package
Unit Price without VAT:kr 23,12000
Unit Price with VAT:kr 28,90000