M2.5 Flat Washer 0.020" (0.51mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2.5 Flat Washer 0.020" (0.51mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MFW020A

DigiKey Part Number
RPC1999-ND
Manufacturer
Manufacturer Product Number
MFW020A
Description
WASHER FLAT M2.5 NYLON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
M2.5 Flat Washer 0.020" (0.51mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MFW020A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M2.5
Diameter - Inside
0.106" (2.69mm)
Diameter - Outside
0.236" (5.99mm)
Thickness
0.020" (0.51mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 076
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,81400kr 8,14
25kr 0,76400kr 19,10
50kr 0,72760kr 36,38
100kr 0,69350kr 69,35
250kr 0,65008kr 162,52
500kr 0,61894kr 309,47
1 000kr 0,58939kr 589,39
3 000kr 0,54530kr 1 635,90
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250