Photodiode 580nm Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTP9812FH

DigiKey Part Number
VTP9812FH-ND
Manufacturer
Manufacturer Product Number
VTP9812FH
Description
SENSOR PHOTODIODE 580NM RADIAL
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Photodiode 580nm Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Bag
Part Status
Active
Wavelength
580nm
Color - Enhanced
-
Spectral Range
400nm ~ 700nm
Diode Type
-
Responsivity @ nm
0.034 A/W @ 580nm
Response Time
-
Current - Dark (Typ)
10nA
Active Area
1.55mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 346
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 6,73000kr 6,73
100kr 5,94420kr 594,42
1 000kr 5,02550kr 5 025,50
Unit Price without VAT:kr 6,73000
Unit Price with VAT:kr 8,41250