Photodiode 660nm 50ns 40° Radial, 5mm Dia (T 1 3/4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C142

DigiKey Part Number
209-PDB-C142TR-ND - Tape & Reel (TR)
209-PDB-C142CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PDB-C142
Description
SENSOR PHOTODIODE 660NM RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 50ns 40° Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
EDA/CAD Models
PDB-C142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Wavelength
660nm
Color - Enhanced
Blue
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Dark (Typ)
5nA
Active Area
4.12mm²
Viewing Angle
40°
Operating Temperature
-40°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial, 5mm Dia (T 1 3/4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 569
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 33,37000kr 33,37
10kr 24,36400kr 243,64
100kr 19,04360kr 1 904,36
500kr 16,70818kr 8 354,09
1 000kr 15,99315kr 15 993,15
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 15,30421kr 30 608,42
4 000kr 14,75979kr 59 039,16
6 000kr 14,48123kr 86 887,38
Manufacturers Standard Package
Unit Price without VAT:kr 33,37000
Unit Price with VAT:kr 41,71250