Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
JACK-L-PC-10A-RA(R)
JACK-L-PC-10A-RA(R)

JACK-L-PC-10A-RA(R)

DigiKey Part Number
1939-1087-ND
Manufacturer
Manufacturer Product Number
JACK-L-PC-10A-RA(R)
Description
CONN PWR JACK 2.50MMX5.50MM SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JACK-L-PC-10A-RA(R) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
50VDC
Current Rating (Amps)
10 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Nickel
Body Material
Copper
Includes
-
Housing Material
Polyphthalamide (PPA)
Contact Material
Copper
Thread Size
-
Body Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 462
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 33,97000kr 33,97
10kr 28,82600kr 288,26
25kr 27,02120kr 675,53
50kr 25,72860kr 1 286,43
100kr 24,49930kr 2 449,93
250kr 22,96492kr 5 741,23
500kr 21,86896kr 10 934,48
1 000kr 20,82567kr 20 825,67
3 000kr 19,27366kr 57 820,98
Manufacturers Standard Package
Unit Price without VAT:kr 33,97000
Unit Price with VAT:kr 42,46250