Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Wire Leads Barrel, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCZ260

DigiKey Part Number
480-2807-ND
Manufacturer
Manufacturer Product Number
LCZ260
Description
SENSOR HALL DIGITAL WIRE LEADS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Wire Leads Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Wire Leads
Frequency
15 kHz
Voltage - Supply
4.5V ~ 26V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Barrel, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 907,78000kr 1 907,78
5kr 1 782,04200kr 8 910,21
10kr 1 735,38600kr 17 353,86
25kr 1 679,70720kr 41 992,68
50kr 1 641,67800kr 82 083,90
Manufacturers Standard Package
Unit Price without VAT:kr 1 907,78000
Unit Price with VAT:kr 2 384,72500