Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Cable Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNG-QPMB-000

DigiKey Part Number
480-7036-ND
Manufacturer
Manufacturer Product Number
SNG-QPMB-000
Description
SENSOR HALL EFFECT DIGITAL CABLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Cable Module
Datasheet
 Datasheet
EDA/CAD Models
SNG-QPMB-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Cable
Frequency
20 kHz
Voltage - Supply
4.5V ~ 26V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 150°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 929,72000kr 929,72
5kr 861,77200kr 4 308,86
10kr 836,56500kr 8 365,65
25kr 806,52840kr 20 163,21
50kr 786,02640kr 39 301,32
100kr 767,25210kr 76 725,21
Manufacturers Standard Package
Unit Price without VAT:kr 929,72000
Unit Price with VAT:kr 1 162,15000