10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154010.DR

DigiKey Part Number
F1251TR-ND - Tape & Reel (TR)
F1251CT-ND - Cut Tape (CT)
F1251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154010.DR
Description
FUSE BRD MNT 10A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154010.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
26.46
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.0056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 578
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 35,68000kr 35,68
5kr 29,55000kr 147,75
10kr 27,27800kr 272,78
50kr 22,62480kr 1 131,24
100kr 20,86990kr 2 086,99
250kr 18,74832kr 4 687,08
500kr 17,27928kr 8 639,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 13,96339kr 20 945,08
Manufacturers Standard Package
Unit Price without VAT:kr 35,68000
Unit Price with VAT:kr 44,60000
Alternate Color
FUSE BRD MNT 10A 125VAC/VDC 2SMD
In-Stock: 2394
Unit Price: kr 38,90000