10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218010.MXP

DigiKey Part Number
F1750-ND
Manufacturer
Manufacturer Product Number
0218010.MXP
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0218010.MXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
568.0
Approval Agency
CE, CSA, K-MARK, PSE, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0045 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 568
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 19,80000kr 19,80
5kr 16,40400kr 82,02
10kr 15,13700kr 151,37
50kr 12,55980kr 627,99
100kr 11,58680kr 1 158,68
250kr 10,41084kr 2 602,71
500kr 9,59770kr 4 798,85
1 000kr 8,84398kr 8 843,98
5 000kr 8,20789kr 41 039,45
Manufacturers Standard Package
Unit Price without VAT:kr 19,80000
Unit Price with VAT:kr 24,75000