MICROSMD_F SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MICROSMD_F SERIES
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MICROSMD005F-2

DigiKey Part Number
MICROSMD005F-2TR-ND - Tape & Reel (TR)
MICROSMD005F-2CT-ND - Cut Tape (CT)
MICROSMD005F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROSMD005F-2
Description
PTC RESET FUSE 30V 50MA 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MICROSMD005F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
150 mA
Current - Max
10 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
3.6 Ohms
Resistance - Post Trip (R1) (Max)
50 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79 050
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
5kr 4,42200kr 22,11
10kr 4,08100kr 40,81
50kr 3,38720kr 169,36
100kr 3,12590kr 312,59
250kr 2,81024kr 702,56
500kr 2,59216kr 1 296,08
1 000kr 2,39033kr 2 390,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,82707kr 7 308,28
8 000kr 1,73129kr 13 850,32
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250