



MICROSMD010F-2 | |
|---|---|
DigiKey Part Number | MICROSMD010F-2TR-ND - Tape & Reel (TR) MICROSMD010F-2CT-ND - Cut Tape (CT) MICROSMD010F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD010F-2 |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MICROSMD010F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 10 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 2.1 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,12000 | kr 4,12 |
| 5 | kr 3,41800 | kr 17,09 |
| 10 | kr 3,15600 | kr 31,56 |
| 50 | kr 2,61920 | kr 130,96 |
| 100 | kr 2,41730 | kr 241,73 |
| 250 | kr 2,17384 | kr 543,46 |
| 500 | kr 2,00518 | kr 1 002,59 |
| 1 000 | kr 1,84928 | kr 1 849,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,41390 | kr 5 655,60 |
| 8 000 | kr 1,30537 | kr 10 442,96 |
| Unit Price without VAT: | kr 4,12000 |
|---|---|
| Unit Price with VAT: | kr 5,15000 |









