Red LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 2V 0402 (1005 Metric)
0402 (1005 Metric)
Lumex SMT LEDs

SML-LX0402SIC-TR

DigiKey Part Number
67-1878-2-ND - Tape & Reel (TR)
67-1878-1-ND - Cut Tape (CT)
67-1878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0402SIC-TR
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167 171
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,22000kr 4,22
10kr 2,91500kr 29,15
100kr 2,08060kr 208,06
500kr 1,70224kr 851,12
1 000kr 1,57750kr 1 577,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,47137kr 2 942,74
4 000kr 1,38113kr 5 524,52
6 000kr 1,33484kr 8 009,04
10 000kr 1,28250kr 12 825,00
14 000kr 1,25136kr 17 519,04
20 000kr 1,22097kr 24 419,40
50 000kr 1,15387kr 57 693,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,22000
Unit Price with VAT:kr 5,27500