RF Switch IC Cellular SPDT 50Ohm SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWSS0179TR-3000

DigiKey Part Number
1465-1387-2-ND - Tape & Reel (TR)
1465-1387-1-ND - Cut Tape (CT)
1465-1387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASWSS0179TR-3000
Description
IC RF SWITCH SPDT 2GHZ SOT26
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular SPDT 2 GHz 50Ohm SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 2GHz
Isolation
22dB
Insertion Loss
0.6dB
Test Frequency
2GHz
P1dB
30dBm
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 539
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,15000kr 10,15
10kr 7,31700kr 73,17
25kr 6,60160kr 165,04
100kr 5,81650kr 581,65
250kr 5,44280kr 1 360,70
500kr 5,21728kr 2 608,64
1 000kr 5,03173kr 5 031,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,80250kr 14 407,50
6 000kr 4,69033kr 28 141,98
9 000kr 4,63415kr 41 707,35
15 000kr 4,57193kr 68 578,95
21 000kr 4,53556kr 95 246,76
Manufacturers Standard Package
Unit Price without VAT:kr 10,15000
Unit Price with VAT:kr 12,68750