Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3253DR

DigiKey Part Number
296-9132-2-ND - Tape & Reel (TR)
296-9132-1-ND - Cut Tape (CT)
296-9132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3253DR
Description
IC MUX/DEMUX 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3253DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 051
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,74000kr 7,74
10kr 5,48800kr 54,88
25kr 4,92920kr 123,23
100kr 4,32190kr 432,19
250kr 4,03084kr 1 007,71
500kr 3,85576kr 1 927,88
1 000kr 3,81375kr 3 813,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,94494kr 7 362,35
5 000kr 2,86640kr 14 332,00
7 500kr 2,82709kr 21 203,17
12 500kr 2,78352kr 34 794,00
17 500kr 2,75806kr 48 266,05
25 000kr 2,73356kr 68 339,00
Manufacturers Standard Package
Unit Price without VAT:kr 7,74000
Unit Price with VAT:kr 9,67500