
ATECC608B-SSHDA-B | |
|---|---|
DigiKey Part Number | 150-ATECC608B-SSHDA-B-ND |
Manufacturer | |
Manufacturer Product Number | ATECC608B-SSHDA-B |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATECC608B-SSHDA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,05000 | kr 9,05 |
| 25 | kr 7,75120 | kr 193,78 |
| Unit Price without VAT: | kr 9,05000 |
|---|---|
| Unit Price with VAT: | kr 11,31250 |



