
ATECC608B-SSHDA-T | |
|---|---|
DigiKey Part Number | 150-ATECC608B-SSHDA-TTR-ND - Tape & Reel (TR) 150-ATECC608B-SSHDA-TCT-ND - Cut Tape (CT) 150-ATECC608B-SSHDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC608B-SSHDA-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATECC608B-SSHDA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,05000 | kr 9,05 |
| 25 | kr 8,91720 | kr 222,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 7,75334 | kr 31 013,36 |
| Unit Price without VAT: | kr 9,05000 |
|---|---|
| Unit Price with VAT: | kr 11,31250 |









