
ATSAME54P20A-CTFT | |
|---|---|
DigiKey Part Number | ATSAME54P20A-CTFTTR-ND - Tape & Reel (TR) ATSAME54P20A-CTFTCT-ND - Cut Tape (CT) ATSAME54P20A-CTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAME54P20A-CTFT |
Description | IC MCU 32BIT 1MB FLASH 120TFBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SAM E54 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 120-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAME54P20A-CTFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 99 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-TFBGA (8x8) | |
Package / Case | 120-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 108,55000 | kr 108,55 |
| 25 | kr 99,50480 | kr 2 487,62 |
| 100 | kr 90,15750 | kr 9 015,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 90,15754 | kr 270 472,62 |
| Unit Price without VAT: | kr 108,55000 |
|---|---|
| Unit Price with VAT: | kr 135,68750 |








