1/1 Transceiver Full RMII 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8081RNBIA-TR

DigiKey Part Number
576-4176-2-ND - Tape & Reel (TR)
576-4176-1-ND - Cut Tape (CT)
576-4176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8081RNBIA-TR
Description
IC TRANSCEIVER FULL 1/1 32QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RMII 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8081RNBIA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RMII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 721
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,27000kr 14,27
25kr 11,86000kr 296,50
100kr 11,43300kr 1 143,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 10,88423kr 10 884,23
Manufacturers Standard Package
Unit Price without VAT:kr 14,27000
Unit Price with VAT:kr 17,83750