EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-MLP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-DRMF3TG/K

DigiKey Part Number
497-15355-2-ND - Tape & Reel (TR)
497-15355-1-ND - Cut Tape (CT)
497-15355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256-DRMF3TG/K
Description
IC EEPROM 256KBIT I2C 1MHZ 8MLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-MLP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24256-DRMF3TG/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MLP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 241
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,37000kr 13,37
10kr 12,51300kr 125,13
25kr 12,16560kr 304,14
50kr 11,89840kr 594,92
100kr 11,63100kr 1 163,10
250kr 11,27480kr 2 818,70
500kr 11,00624kr 5 503,12
1 000kr 10,73899kr 10 738,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 10,38924kr 25 973,10
5 000kr 10,12851kr 50 642,55
7 500kr 9,97788kr 74 834,10
Manufacturers Standard Package
Unit Price without VAT:kr 13,37000
Unit Price with VAT:kr 16,71250