USB Bridge, USB to UART USB 2.0 UART Interface 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2200-I/SS

DigiKey Part Number
MCP2200-I/SS-ND
Manufacturer
Manufacturer Product Number
MCP2200-I/SS
Description
IC USB TO UART 20SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 20-SSOP
EDA/CAD Models
MCP2200-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 5.5V
Current - Supply
13mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 26,23000kr 26,23
25kr 21,91120kr 547,78
100kr 19,80050kr 1 980,05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 26,23000
Unit Price with VAT:kr 32,78750