I/O Expander 16 SPI 10 MHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S17T-E/SS

DigiKey Part Number
MCP23S17T-E/SSTR-ND - Tape & Reel (TR)
MCP23S17T-E/SSCT-ND - Cut Tape (CT)
MCP23S17T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23S17T-E/SS
Description
IC XPNDR 10MHZ SPI 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I/O Expander 16 SPI 10 MHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP23S17T-E/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
SPI
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 945
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,89000kr 17,89
25kr 14,97600kr 374,40
100kr 13,56890kr 1 356,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 100kr 13,56890kr 28 494,69
Manufacturers Standard Package
Unit Price without VAT:kr 17,89000
Unit Price with VAT:kr 22,36250