MCP23017, MCP23S17 - GPIO Expander Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23X17EV

DigiKey Part Number
MCP23X17EV-ND
Manufacturer
Manufacturer Product Number
MCP23X17EV
Description
EVAL BOARD FOR MCP23017 MCP23S17
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP23017, MCP23S17 - GPIO Expander Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
GPIO Expander
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
MCP23017, MCP23S17
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 635,22000kr 635,22
Manufacturers Standard Package
Unit Price without VAT:kr 635,22000
Unit Price with VAT:kr 794,02500