I/O Expander 16 SPI 10 MHz 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S17-E/SO

DigiKey Part Number
MCP23S17-E/SO-ND
Manufacturer
Manufacturer Product Number
MCP23S17-E/SO
Description
IC XPNDR 10MHZ SPI 28SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I/O Expander 16 SPI 10 MHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP23S17-E/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
SPI
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 522
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 16,99000kr 16,99
25kr 14,07160kr 351,79
100kr 12,86530kr 1 286,53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,99000
Unit Price with VAT:kr 21,23750