High Voltage Interface TO-243AA (SOT-89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD0100N8-G

DigiKey Part Number
MD0100N8-GTR-ND - Tape & Reel (TR)
MD0100N8-GCT-ND - Cut Tape (CT)
MD0100N8-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0100N8-G
Description
IC INTFACE SPECIALIZED TO243AA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
High Voltage Interface TO-243AA (SOT-89)
Datasheet
 Datasheet
EDA/CAD Models
MD0100N8-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
High Voltage
Interface
-
Voltage - Supply
-
Package / Case
TO-243AA
Supplier Device Package
TO-243AA (SOT-89)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 642
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,78000kr 15,78
25kr 13,16680kr 329,17
100kr 11,75970kr 1 175,97
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 11,75967kr 23 519,34
Manufacturers Standard Package
Unit Price without VAT:kr 15,78000
Unit Price with VAT:kr 19,72500