Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD1213K6-G

DigiKey Part Number
MD1213K6-GTR-ND - Tape & Reel (TR)
MD1213K6-GCT-ND - Cut Tape (CT)
MD1213K6-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD1213K6-G
Description
IC GATE DRVR HALF-BRIDGE 12QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MD1213K6-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 13V
Logic Voltage - VIL, VIH
0.3V, 1.2V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
6ns, 6ns
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,91000kr 21,91
25kr 18,29280kr 457,32
100kr 17,46360kr 1 746,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 16,62536kr 83 126,80
Manufacturers Standard Package
Unit Price without VAT:kr 21,91000
Unit Price with VAT:kr 27,38750