Mosfet Array 200V Surface Mount 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC6320K6-G

DigiKey Part Number
TC6320K6-GTR-ND - Tape & Reel (TR)
TC6320K6-GCT-ND - Cut Tape (CT)
TC6320K6-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC6320K6-G
Description
MOSFET N/P-CH 200V 8DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mosfet Array 200V Surface Mount 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TC6320K6-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
200V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
7Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
110pF @ 25V, 125pF @ 25V
Power - Max
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 832
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,39000kr 17,39
25kr 14,61000kr 365,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300kr 13,26738kr 43 782,35
Manufacturers Standard Package
Unit Price without VAT:kr 17,39000
Unit Price with VAT:kr 21,73750